MFR Recommended

PN18-12R-L | |
|---|---|
DigiKey Part Number | 298-20201-ND |
Manufacturer | |
Manufacturer Product Number | PN18-12R-L |
Description | CONN RING CIRC 18-22AWG #1/2 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.720" (18.29mm) | |
Length - Overall | 1.350" (34.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |


