
PNF18-10F-M | |
|---|---|
DigiKey Part Number | 298-23106-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-10F-M |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.136" (3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
