


PRT8EH-C0 | |
|---|---|
DigiKey Part Number | 298-14045-ND |
Manufacturer | |
Manufacturer Product Number | PRT8EH-C0 |
Description | LASHING RELEAS BLK 250LB 2.358' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 8.00" (203.20mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 28.25" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.358' (718.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹318.91980 | ₹31,891.98 |
| 200 | ₹311.48820 | ₹62,297.64 |
| 300 | ₹307.19697 | ₹92,159.09 |
| 500 | ₹301.85740 | ₹1,50,928.70 |
| 700 | ₹298.37757 | ₹2,08,864.30 |
| 1,000 | ₹294.72123 | ₹2,94,721.23 |
| 2,500 | ₹285.48090 | ₹7,13,702.25 |
| 5,000 | ₹278.63471 | ₹13,93,173.55 |
| 10,000 | ₹271.90948 | ₹27,19,094.80 |