
PSCB-5Y | |
|---|---|
DigiKey Part Number | 298-1280-ND |
Manufacturer | |
Manufacturer Product Number | PSCB-5Y |
Description | LABEL SELF LAMINATING WHITE 10PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 5" (25.4mm x 127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1" x 5" (25.4mm x 127mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,229.71000 | ₹4,229.71 |