
PUC6004OR-ME | |
|---|---|
DigiKey Part Number | 298-PUC6004OR-ME-ND |
Manufacturer | |
Manufacturer Product Number | PUC6004OR-ME |
Description | COPPER CABLE, ENHANCED, CATEGORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Orange 23 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹34,465.61875 | ₹8,27,174.85 |