
PV14-8FF-M | |
|---|---|
DigiKey Part Number | 298-23270-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8FF-M |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹53.58200 | ₹535.82 |
| 25 | ₹52.03520 | ₹1,300.88 |
| 50 | ₹50.93540 | ₹2,546.77 |
| 100 | ₹49.83590 | ₹4,983.59 |
| 250 | ₹48.42692 | ₹12,106.73 |
| 500 | ₹47.38136 | ₹23,690.68 |
| 1,000 | ₹46.36097 | ₹46,360.97 |
| 3,000 | ₹44.78457 | ₹1,34,353.71 |

