



PWB2X12BL | |
|---|---|
DigiKey Part Number | 298-PWB2X12BL-ND |
Manufacturer | |
Manufacturer Product Number | PWB2X12BL |
Description | WIRE BASKET 2" H X 12" W, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 10.00' (3.05m) | |
Width | 12.000" (304.80mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹13,403.41000 | ₹26,806.82 |