



PWB2X6EZ | |
|---|---|
DigiKey Part Number | 298-PWB2X6EZ-ND |
Manufacturer | |
Manufacturer Product Number | PWB2X6EZ |
Description | WIRE BASKET 2" H X 6" W, ZINC PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 10.00' (3.05m) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹10,036.13000 | ₹20,072.26 |





