
PWB4X12BL | |
|---|---|
DigiKey Part Number | 298-PWB4X12BL-ND |
Manufacturer | |
Manufacturer Product Number | PWB4X12BL |
Description | WIRE BASKET 4" H X 12" W , BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Wire Basket Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Wire Basket | |
Height | 4.000" (101.60mm) | |
Length | 10.00' (3.05m) | |
Width | 12.000" (304.80mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,986.17000 | ₹14,986.17 |
| 10 | ₹13,930.56200 | ₹1,39,305.62 |
| 25 | ₹13,530.23440 | ₹3,38,255.86 |
| 50 | ₹13,259.28680 | ₹6,62,964.34 |



