



PWB4X18BL | |
|---|---|
DigiKey Part Number | 298-PWB4X18BL-ND |
Manufacturer | |
Manufacturer Product Number | PWB4X18BL |
Description | WIRE BASKET 4" H X 18" W , BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 10.00' (3.05m) | |
Width | 18.000" (457.20mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹17,662.47500 | ₹35,324.95 |


