
PZWMC1230W | |
|---|---|
DigiKey Part Number | 298-PZWMC1230W-ND |
Manufacturer | |
Manufacturer Product Number | PZWMC1230W |
Description | RACK STEEL 30X25X23.8 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.000" L x 25.000" W x 23.800" H (762.00mm x 635.00mm x 604.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 25.000" W x 23.800" H (762.00mm x 635.00mm x 604.52mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88,506.72000 | ₹88,506.72 |
| 5 | ₹84,073.46400 | ₹4,20,367.32 |
| 10 | ₹82,227.91000 | ₹8,22,279.10 |
| 25 | ₹79,846.31480 | ₹19,96,157.87 |
| 50 | ₹78,086.27160 | ₹39,04,313.58 |
| 100 | ₹76,362.32680 | ₹76,36,232.68 |