


RGTBSG-C | |
|---|---|
DigiKey Part Number | 298-15753-ND |
Manufacturer | |
Manufacturer Product Number | RGTBSG-C |
Description | MACH SCREW BINDING COMBO #12-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #12-24 Binding Head Machine Screw Combination Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | Pilot Point | |
Thread Size | #12-24 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹114.52600 | ₹1,145.26 |
| 25 | ₹111.30120 | ₹2,782.53 |
| 50 | ₹108.91580 | ₹5,445.79 |
| 100 | ₹106.56750 | ₹10,656.75 |
| 300 | ₹102.95190 | ₹30,885.57 |
| 500 | ₹101.30810 | ₹50,654.05 |
| 1,000 | ₹99.12008 | ₹99,120.08 |
| 2,500 | ₹96.29506 | ₹2,40,737.65 |
