
S100X150VIC | |
|---|---|
DigiKey Part Number | 298-18695-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VIC |
Description | LABEL SELF LAMINATNG 1"X1.5" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.50" (25.4mm x 38.1mm) |
Manufacturer Panduit Corp | Color Yellow |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit LS8E (Hand-Held) |
Part Status Active | Operating Temperature -46°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,877.01000 | ₹7,877.01 |
| 2 | ₹7,706.01500 | ₹15,412.03 |
| 3 | ₹7,608.01667 | ₹22,824.05 |
| 5 | ₹7,485.81800 | ₹37,429.09 |
| 7 | ₹7,406.42286 | ₹51,844.96 |
| 10 | ₹7,323.20800 | ₹73,232.08 |