
S200X650VADY | |
|---|---|
DigiKey Part Number | 298-20363-ND |
Manufacturer | |
Manufacturer Product Number | S200X650VADY |
Description | LABEL SELF LAMINATNG 2"X6.5" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 6.50" (50.8mm x 165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 6.50" (50.8mm x 165.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹89.42781 | ₹89,427.81 |
| 2,000 | ₹87.49374 | ₹1,74,987.48 |
| 3,000 | ₹86.38094 | ₹2,59,142.82 |
| 5,000 | ₹84.99849 | ₹4,24,992.45 |
| 7,000 | ₹84.09903 | ₹5,88,693.21 |
| 10,000 | ₹83.15537 | ₹8,31,553.70 |