


S24-120-L | |
|---|---|
DigiKey Part Number | 298-13114-ND |
Manufacturer | |
Manufacturer Product Number | S24-120-L |
Description | CBL TIE LOCKING NAT 120LB 1.968' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.69" (170.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23.5" | |
Bundle Diameter | 6.69" (170.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.968' (599.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹28.03040 | ₹1,401.52 |
| 100 | ₹27.40600 | ₹2,740.60 |
| 150 | ₹27.03633 | ₹4,055.45 |
| 250 | ₹26.58036 | ₹6,645.09 |
| 350 | ₹26.28643 | ₹9,200.25 |
| 500 | ₹25.97466 | ₹12,987.33 |
| 1,250 | ₹25.18631 | ₹31,482.89 |
| 2,500 | ₹24.60297 | ₹61,507.42 |
| 5,000 | ₹24.02950 | ₹1,20,147.50 |