


S24-120-Q0 | |
|---|---|
DigiKey Part Number | 298-13117-ND |
Manufacturer | |
Manufacturer Product Number | S24-120-Q0 |
Description | CBL TIE LOCKING BLK 120LB 1.968' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.69" (170.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23.5" | |
Bundle Diameter | 6.69" (170.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.968' (599.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹37.75880 | ₹943.97 |
| 50 | ₹36.90160 | ₹1,845.08 |
| 75 | ₹36.40467 | ₹2,730.35 |
| 125 | ₹35.79832 | ₹4,474.79 |
| 175 | ₹35.40006 | ₹6,195.01 |
| 250 | ₹34.97828 | ₹8,744.57 |
| 625 | ₹33.92120 | ₹21,200.75 |
| 1,250 | ₹33.13769 | ₹41,422.11 |
| 2,500 | ₹32.36797 | ₹80,919.93 |