


S24-175-L0 | |
|---|---|
DigiKey Part Number | 298-13119-ND |
Manufacturer | |
Manufacturer Product Number | S24-175-L0 |
Description | CBL TIE LOCKING BLK 175LB 2.002' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24" | |
Bundle Diameter | 7.00" (177.80mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.002' (610.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹32.42880 | ₹1,621.44 |
| 100 | ₹31.68320 | ₹3,168.32 |
| 150 | ₹31.26080 | ₹4,689.12 |
| 250 | ₹30.73648 | ₹7,684.12 |
| 350 | ₹30.39460 | ₹10,638.11 |
| 500 | ₹30.03198 | ₹15,015.99 |
| 1,250 | ₹29.12100 | ₹36,401.25 |
| 2,500 | ₹28.44521 | ₹71,113.02 |
| 5,000 | ₹27.78117 | ₹1,38,905.85 |