Parametric Equivalent

S3/0-38R-5 | |
|---|---|
DigiKey Part Number | 298-15780-ND |
Manufacturer | |
Manufacturer Product Number | S3/0-38R-5 |
Description | CONN RING FLAT 3/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 3/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.130" (3.30mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Length - Overall | 2.100" (53.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

