


S31-175-L0 | |
|---|---|
DigiKey Part Number | 298-13125-ND |
Manufacturer | |
Manufacturer Product Number | S31-175-L0 |
Description | CBL TIE LOCKING BLK 175LB 2.546' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.98" (228.09mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 8.98" (228.09mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.546' (775.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹48.84820 | ₹2,442.41 |
| 100 | ₹47.72990 | ₹4,772.99 |