


S8-50-M | |
|---|---|
DigiKey Part Number | 298-13165-ND |
Manufacturer | |
Manufacturer Product Number | S8-50-M |
Description | CBL TIE LOCKING NAT 50LB 8.46" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.09" (53.09mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.705' (215.00mm, 8.46") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.09" (53.09mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-01235 | HellermannTyton | 100 | 111-01235-ND | ₹1,214.51180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.44940 | ₹6,449.40 |
| 2,000 | ₹6.30264 | ₹12,605.28 |
| 3,000 | ₹6.21799 | ₹18,653.97 |
| 5,000 | ₹6.11226 | ₹30,561.30 |
| 7,000 | ₹6.04351 | ₹42,304.57 |
| 10,000 | ₹5.97127 | ₹59,712.70 |