
SBCT1/0-L | |
|---|---|
DigiKey Part Number | 298-15823-ND |
Manufacturer | |
Manufacturer Product Number | SBCT1/0-L |
Description | CBL CLAMP GROUNDING SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver 0.370" (9.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.370" (9.40mm) | |
Mounting Type | - | |
Material | Copper, Tin Plated | |
Color | Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | 1.730" (43.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,605.59000 | ₹1,605.59 |
| 10 | ₹1,492.93300 | ₹14,929.33 |
| 25 | ₹1,450.38400 | ₹36,259.60 |
| 50 | ₹1,418.96180 | ₹70,948.09 |
| 100 | ₹1,388.17320 | ₹1,38,817.32 |
| 250 | ₹1,348.43124 | ₹3,37,107.81 |
| 500 | ₹1,319.08510 | ₹6,59,542.55 |
| 1,000 | ₹1,290.33350 | ₹12,90,333.50 |
| 2,500 | ₹1,253.21341 | ₹31,33,033.53 |