Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL2-Q

DigiKey Part Number
298-1397-ND
Manufacturer
Manufacturer Product Number
SCL2-Q
Description
CONN SPLICE 2 AWG CRIMP PAN-LUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Copper Tubing
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹983.11000₹983.11
Manufacturers Standard Package