Terminal Butt Splice, Inline, Individual Openings Connector Crimp 95mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMS95-Q

DigiKey Part Number
SCMS95-Q-ND
Manufacturer
Manufacturer Product Number
SCMS95-Q
Description
CONN BUTT SPLICE 95MM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 95mm²
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Packaging
Bulk
Wire Gauge
95mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹871.29000₹871.29
10₹810.81100₹8,108.11
25₹787.72000₹19,693.00
50₹770.68540₹38,534.27
100₹753.98660₹75,398.66
250₹732.45316₹1,83,113.29
500₹716.54816₹3,58,274.08
1,000₹700.96932₹7,00,969.32
2,500₹680.85419₹17,02,135.48
Manufacturers Standard Package