
SG450H-C0 | |
|---|---|
DigiKey Part Number | 298-9953-ND |
Manufacturer | |
Manufacturer Product Number | SG450H-C0 |
Description | CBL TIE LOCKING BLK 175LB 1.550' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.20" (132.08mm) 0.380" (9.70mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18.5" | |
Bundle Diameter | 5.20" (132.08mm) | |
Width | 0.380" (9.70mm) | |
Length - Actual | 1.550' (472.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹110.67700 | ₹11,067.70 |
| 200 | ₹108.12840 | ₹21,625.68 |
| 300 | ₹106.65760 | ₹31,997.28 |
| 500 | ₹104.82494 | ₹52,412.47 |
| 700 | ₹103.63216 | ₹72,542.51 |
| 1,000 | ₹102.37694 | ₹1,02,376.94 |
| 2,500 | ₹99.20656 | ₹2,48,016.40 |
| 5,000 | ₹96.85734 | ₹4,84,286.70 |
| 10,000 | ₹94.54978 | ₹9,45,497.80 |
