Single Opening Cable Tie Holder White Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder White Adhesive
Leader Tech Surface Mount Shields

SMS-A-D

DigiKey Part Number
298-23509-ND
Manufacturer
Manufacturer Product Number
SMS-A-D
Description
CABLE TIE HLDR SNGL ADHESIVE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Adhesive
Size / Dimension
2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.9mm)
For Use With/Related Products
Standard Ties
Material
ABS
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹162.14000₹162.14
10₹151.14800₹1,511.48
25₹146.86120₹3,671.53
50₹143.69280₹7,184.64
100₹140.59900₹14,059.90
250₹136.59948₹34,149.87
500₹133.65108₹66,825.54
1,000₹130.76046₹1,30,760.46
2,500₹127.03004₹3,17,575.10
Manufacturers Standard Package