
SP1-1/0L-L | |
|---|---|
DigiKey Part Number | SP1-1/0L-L-ND |
Manufacturer | |
Manufacturer Product Number | SP1-1/0L-L |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.162" ~ 0.375" (4.11mm ~ 9.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Service Post | |
Type Attributes | Male Stud, Single Conductor | |
Opening Size | 0.162" ~ 0.375" (4.11mm ~ 9.52mm) | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | - | |
Height | 2.560" (65.02mm) | |
Panel Hole Size | 0.500" (12.70mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |