
SRM19FM2 | |
|---|---|
DigiKey Part Number | 298-23533-ND |
Manufacturer | |
Manufacturer Product Number | SRM19FM2 |
Description | SHELF 15.157X19.004X3.480" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.157" L x 19.004" W x 3.480" H (385.00mm x 482.70mm x 88.40mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 5.9 lbs (2.7 kg) |
Size / Dimension 15.157" L x 19.004" W x 3.480" H (385.00mm x 482.70mm x 88.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,879.14000 | ₹21,879.14 |
| 10 | ₹20,335.88800 | ₹2,03,358.88 |
| 25 | ₹19,795.01760 | ₹4,94,875.44 |