
SSC4H-S25-D | |
|---|---|
DigiKey Part Number | 298-20390-ND |
Manufacturer | |
Manufacturer Product Number | SSC4H-S25-D |
Description | CBL TIE RELEAS 120LB 1.299' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.299' (396.00mm) |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Releasable | Shelf Life 48 Months |
Length - Approximate 15.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹128.83896 | ₹64,419.48 |
| 1,000 | ₹125.82440 | ₹1,25,824.40 |
| 1,500 | ₹124.08523 | ₹1,86,127.85 |
| 2,500 | ₹121.91934 | ₹3,04,798.35 |
| 3,500 | ₹120.50867 | ₹4,21,780.34 |
| 5,000 | ₹119.02648 | ₹5,95,132.40 |
