Standard, Locking Natural 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST8H-L

DigiKey Part Number
298-23573-ND
Manufacturer
Manufacturer Product Number
SST8H-L
Description
CBL TIE LCK NAT 120LB 2.292' 2PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
27.5"
Bundle Diameter
8.00" (203.20mm)
Width
0.300" (7.62mm)
Length - Actual
2.292' (698.50mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
2-Piece Design
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹247.31560₹12,365.78
100₹241.59400₹24,159.40
150₹238.30147₹35,745.22
250₹234.19504₹58,548.76
350₹231.52194₹81,032.68
500₹228.71012₹1,14,355.06
1,250₹221.60674₹2,77,008.42
Manufacturers Standard Package