Mastic Tape Tape Adhesive Black 4.00" (101.60mm) X 10' (3.0m) 3.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2210-400-10BK

DigiKey Part Number
298-ST2210-400-10BK-ND
Manufacturer
Manufacturer Product Number
ST2210-400-10BK
Description
TAPE MASTIC TAPE BLACK 4"X3.3YDS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mastic Tape Tape Adhesive Black 4.00" (101.60mm) X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Mastic Tape
Adhesive
-
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0500" (50.0 mils, 1.270mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
Insulating, Sealing, Splicing
Temperature Range
194°F (90°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,836.83000₹8,836.83
10₹8,215.83700₹82,158.37
30₹7,934.19767₹2,38,025.93
50₹7,806.28440₹3,90,314.22
100₹7,635.82860₹7,63,582.86
250₹7,415.77916₹18,53,944.79
500₹7,253.20686₹36,26,603.43
1,000₹7,093.96503₹70,93,965.03
Manufacturers Standard Package