
STP28X2MIG | |
|---|---|
DigiKey Part Number | STP28X2MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP28X2MIG |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,012.70000 | ₹3,012.70 |
| 10 | ₹2,801.35800 | ₹28,013.58 |
| 25 | ₹2,721.32920 | ₹68,033.23 |
| 50 | ₹2,662.21220 | ₹1,33,110.61 |
| 100 | ₹2,604.32510 | ₹2,60,432.51 |
| 250 | ₹2,529.58988 | ₹6,32,397.47 |
| 500 | ₹2,474.39208 | ₹12,37,196.04 |
| 1,000 | ₹2,420.33023 | ₹24,20,330.23 |
| 2,500 | ₹2,350.51248 | ₹58,76,281.20 |