STP6X30MBUF2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: ₹12,958.45000

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹2,05,511.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹18,243.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹31,641.31000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹8,127.68000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X30MBUF2

DigiKey Part Number
298-19309-ND
Manufacturer
Manufacturer Product Number
STP6X30MBUF2
Description
CABLE MOD 8P8C PLUG-PLUG 98.43'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
98.43' (30.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes