
T100N-C0 | |
|---|---|
DigiKey Part Number | 298-23594-ND |
Manufacturer | |
Manufacturer Product Number | T100N-C0 |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 6.000" (152.40mm) | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,56,052.07000 | ₹1,56,052.07 |
