
T50F-TL4Y | |
|---|---|
DigiKey Part Number | T50F-TL4Y-ND |
Manufacturer | |
Manufacturer Product Number | T50F-TL4Y |
Description | SPIRAL WRAP 1/2" X 250' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 250' (76.20m) Yellow |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Yellow |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.060" (1.52mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 4.000" (101.60mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,257.76000 | ₹44,257.76 |
| 2 | ₹43,292.82000 | ₹86,585.64 |
| 3 | ₹42,737.58333 | ₹1,28,212.75 |
| 5 | ₹42,047.57400 | ₹2,10,237.87 |
| 7 | ₹41,745.19857 | ₹2,92,216.39 |