
T75N-C0 | |
|---|---|
DigiKey Part Number | 298-23645-ND |
Manufacturer | |
Manufacturer Product Number | T75N-C0 |
Description | SPIRAL WRAP 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 5.000" (127.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,01,310.94000 | ₹1,01,310.94 |