


THM1SC-C30 | |
|---|---|
DigiKey Part Number | 298-23650-ND |
Manufacturer | |
Manufacturer Product Number | THM1SC-C30 |
Description | CABLE TIE HLD SNGL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Category | Size / Dimension 0.79" L x 0.38" W x 0.74" H (20.1mm x 9.7mm x 18.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 221°F |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹81.63100 | ₹816.31 |
| 25 | ₹79.35720 | ₹1,983.93 |
| 50 | ₹77.64260 | ₹3,882.13 |