
TM2A-C | |
|---|---|
DigiKey Part Number | 298-12042-ND |
Manufacturer | |
Manufacturer Product Number | TM2A-C |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹66.62800 | ₹666.28 |
| 25 | ₹64.78280 | ₹1,619.57 |
| 50 | ₹63.38520 | ₹3,169.26 |
| 100 | ₹62.02460 | ₹6,202.46 |
| 300 | ₹59.92170 | ₹17,976.51 |
| 500 | ₹58.96624 | ₹29,483.12 |
| 1,000 | ₹57.69425 | ₹57,694.25 |
| 2,500 | ₹56.05212 | ₹1,40,130.30 |