
TNC50X50LG2 | |
|---|---|
DigiKey Part Number | 298-23695-ND |
Manufacturer | |
Manufacturer Product Number | TNC50X50LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.790" (45.47mm) | |
Length | 6.56' (2.00m) | |
Width | 1.950" (49.53mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,775.69000 | ₹13,775.69 |
| 20 | ₹12,526.80750 | ₹2,50,536.15 |
| 40 | ₹12,253.30675 | ₹4,90,132.27 |
| 60 | ₹12,128.34433 | ₹7,27,700.66 |