



U03S12L | |
|---|---|
DigiKey Part Number | 298-U03S12L-ND |
Manufacturer | |
Manufacturer Product Number | U03S12L |
Description | SMARTZONE UPS, 3KVA, 2U, 230V, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Desktop | |
Power - Rated | 3kVA | |
AC Outlets | 9 | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | BS 1363, CEE 7/7 | |
Output Connector | C13 (8), C19 (1) | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,33,830.22000 | ₹4,33,830.22 |