
UTP28SP15 | |
|---|---|
DigiKey Part Number | 298-16408-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP15 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,562.62000 | ₹2,562.62 |
| 10 | ₹2,382.85900 | ₹23,828.59 |
| 25 | ₹2,314.85200 | ₹57,871.30 |
| 50 | ₹2,264.58760 | ₹1,13,229.38 |
| 100 | ₹2,215.38530 | ₹2,21,538.53 |
| 250 | ₹2,151.85484 | ₹5,37,963.71 |
| 500 | ₹2,104.93196 | ₹10,52,465.98 |
| 1,000 | ₹2,058.96238 | ₹20,58,962.38 |
| 2,500 | ₹1,999.63215 | ₹49,99,080.38 |