
UTP28SP30YL | |
|---|---|
DigiKey Part Number | 298-16442-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP30YL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 30.00' (9.14m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,637.05000 | ₹3,637.05 |
| 10 | ₹3,382.37200 | ₹33,823.72 |
| 25 | ₹3,285.70120 | ₹82,142.53 |
| 50 | ₹3,214.26460 | ₹1,60,713.23 |
| 100 | ₹3,144.31930 | ₹3,14,431.93 |
| 250 | ₹3,054.05188 | ₹7,63,512.97 |
| 500 | ₹2,987.35866 | ₹14,93,679.33 |
| 1,000 | ₹2,922.02595 | ₹29,22,025.95 |
| 2,500 | ₹2,837.67584 | ₹70,94,189.60 |