
UTP28SP6INRD | |
|---|---|
DigiKey Part Number | UTP28SP6INRD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6INRD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,468.61000 | ₹1,468.61 |
| 10 | ₹1,365.82700 | ₹13,658.27 |
| 25 | ₹1,326.93120 | ₹33,173.28 |
| 50 | ₹1,298.19280 | ₹64,909.64 |
| 100 | ₹1,270.03200 | ₹1,27,003.20 |
| 250 | ₹1,233.68944 | ₹3,08,422.36 |
| 500 | ₹1,206.84070 | ₹6,03,420.35 |
| 1,000 | ₹1,180.54082 | ₹11,80,540.82 |
| 2,500 | ₹1,146.60154 | ₹28,66,503.85 |