
UTP28SP7PK | |
|---|---|
DigiKey Part Number | 298-16464-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP7PK |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Pink |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT7PKS | StarTech.com | 0 | 5214-N6PAT7PKS-ND | ₹772.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,829.05200 | ₹18,290.52 |
