
UTP28SP9OR | |
|---|---|
DigiKey Part Number | 298-16479-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP9OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,085.50000 | ₹2,085.50 |
| 10 | ₹1,939.29400 | ₹19,392.94 |
| 25 | ₹1,883.92280 | ₹47,098.07 |
| 50 | ₹1,843.07000 | ₹92,153.50 |
| 100 | ₹1,803.02800 | ₹1,80,302.80 |
| 250 | ₹1,751.37124 | ₹4,37,842.81 |
| 500 | ₹1,713.20784 | ₹8,56,603.92 |
| 1,000 | ₹1,675.82627 | ₹16,75,826.27 |
| 2,500 | ₹1,627.56543 | ₹40,68,913.58 |