
UTP28X7BL | |
|---|---|
DigiKey Part Number | 298-23749-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X7BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,577.52000 | ₹2,577.52 |
| 10 | ₹2,397.21000 | ₹23,972.10 |
| 25 | ₹2,328.71800 | ₹58,217.95 |
| 50 | ₹2,278.19260 | ₹1,13,909.63 |
| 100 | ₹2,228.67370 | ₹2,22,867.37 |
| 250 | ₹2,164.75180 | ₹5,41,187.95 |
| 500 | ₹2,117.55120 | ₹10,58,775.60 |
| 1,000 | ₹2,071.30020 | ₹20,71,300.20 |
| 2,500 | ₹2,011.60469 | ₹50,29,011.72 |