
UTP6AX1 | |
|---|---|
DigiKey Part Number | 298-UTP6AX1-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX1 |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,078.98000 | ₹2,078.98 |
| 10 | ₹1,933.42300 | ₹19,334.23 |
| 25 | ₹1,878.29440 | ₹46,957.36 |
| 50 | ₹1,837.55340 | ₹91,877.67 |
| 100 | ₹1,797.65110 | ₹1,79,765.11 |
| 250 | ₹1,746.13792 | ₹4,36,534.48 |
| 500 | ₹1,708.10124 | ₹8,54,050.62 |
| 1,000 | ₹1,670.83523 | ₹16,70,835.23 |
| 2,500 | ₹1,622.71901 | ₹40,56,797.52 |