
UTPSP1YLY | |
|---|---|
DigiKey Part Number | 298-16538-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1YLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,536.64000 | ₹1,536.64 |
| 10 | ₹1,428.82100 | ₹14,288.21 |
| 25 | ₹1,388.09880 | ₹34,702.47 |
| 50 | ₹1,358.01820 | ₹67,900.91 |
| 100 | ₹1,328.56210 | ₹1,32,856.21 |
| 250 | ₹1,290.53292 | ₹3,22,633.23 |
| 500 | ₹1,262.44666 | ₹6,31,223.33 |
| 1,000 | ₹1,234.93442 | ₹12,34,934.42 |
| 2,500 | ₹1,199.41862 | ₹29,98,546.55 |