
VWS106-C20 | |
|---|---|
DigiKey Part Number | 298-12440-ND |
Manufacturer | |
Manufacturer Product Number | VWS106-C20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | VWS106-C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 1.060" (26.92mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.180" (29.97mm) | |
Width | 0.340" (8.64mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.090" (2.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹77.34400 | ₹773.44 |
| 25 | ₹75.21960 | ₹1,880.49 |
| 50 | ₹73.57960 | ₹3,678.98 |
| 100 | ₹72.00480 | ₹7,200.48 |
| 300 | ₹69.56023 | ₹20,868.07 |
| 500 | ₹68.45070 | ₹34,225.35 |
| 1,000 | ₹66.97371 | ₹66,973.71 |
| 2,500 | ₹65.06694 | ₹1,62,667.35 |