DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC13AS_R1_00001

DigiKey Part Number
3757-1.5SMC13AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMC13AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMC13AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC13AS_R1_00001
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.09000₹78.09
10₹48.36300₹483.63
100₹31.36070₹3,136.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹19.59046₹15,672.37
1,600₹17.71139₹28,338.22
2,400₹16.75337₹40,208.09
4,000₹15.67614₹62,704.56
5,600₹15.03794₹84,212.46
8,000₹14.41759₹1,15,340.72
20,000₹13.05609₹2,61,121.80
40,000₹12.51234₹5,00,493.60
Manufacturers Standard Package