
1.5SMC7.5CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC7.5CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC7.5CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC7.5CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5CA_R1_00001 |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 132A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹41.83869 | ₹33,470.95 |
1,600 | ₹38.33457 | ₹61,335.31 |
2,400 | ₹36.54979 | ₹87,719.50 |
4,000 | ₹34.54360 | ₹1,38,174.40 |
5,600 | ₹33.35578 | ₹1,86,792.37 |
8,000 | ₹32.20131 | ₹2,57,610.48 |
20,000 | ₹31.92643 | ₹6,38,528.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.88000 | ₹134.88 |
10 | ₹85.36800 | ₹853.68 |
100 | ₹56.82020 | ₹5,682.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹107.38000 | ₹107.38 |
10 | ₹72.05700 | ₹720.57 |
100 | ₹50.22680 | ₹5,022.68 |